Part Details for 7146 by Keystone Electronics Corp
Overview of 7146 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71464AD80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71464AN80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5M71464BDXXXFPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 7146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9882
|
Newark | Instrument Handle, Fixing Centers:4", Handle Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:10-32, Product Range:-, Diameter:0.312", Height:1.5", Length:4", Material:Brass Rohs Compliant: Yes |Keystone 7146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 245 |
|
$9.6000 / $11.3900 | Buy Now |
DISTI #
36-7146-ND
|
DigiKey | HANDLE BRASS MTG CTR 4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
99 In Stock |
|
$6.6750 / $14.2400 | Buy Now |
DISTI #
534-7146
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL BRS N PL 4.00 RoHS: Compliant | 583 |
|
$6.6700 / $11.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.4000 | Buy Now |
DISTI #
KEYS7146
|
TME | Holder, brass, H: 38.1mm, W: 7.92mm, Holes pitch: 101.6mm, handle Min Qty: 1 | 0 |
|
$8.9100 / $11.3200 | RFQ |
DISTI #
000000000000033529
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 4.00 Min Qty: 1 | 0 |
|
$8.5400 / $10.1000 | Buy Now |