Memory
7143SA45JB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX16, 45ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68

Overview of 7143SA45JB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 7143SA45JB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7143SA45JB by Integrated Device Technology Inc

7143SA45JB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2062 mm
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
4.572 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.33 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
Want to compare parts?
  1. 7143SA45JB
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX16, 45ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
    VS

Alternate Parts for 7143SA45JB

This table gives cross-reference parts and alternative options found for 7143SA45JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7143SA45JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7143LA45JB Dual-Port SRAM, 2KX16, 45ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7143SA45JB vs IDT7143LA45JB
7143LA45JB Dual-Port SRAM, 2KX16, 45ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 7143SA45JB vs 7143LA45JB
IDT7143SA45JB Dual-Port SRAM, 2KX16, 45ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7143SA45JB vs IDT7143SA45JB
Part Number Description Manufacturer Compare
IDT7143LA90PFB Dual-Port SRAM, 2KX16, 90ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7143SA45JB vs IDT7143LA90PFB
IDT7143LA20PF9 Dual-Port SRAM, 2KX16, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7143SA45JB vs IDT7143LA20PF9
7143LA25PFG Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7143SA45JB vs 7143LA25PFG
IDT7143LA25JB Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7143SA45JB vs IDT7143LA25JB
IDT7143L70L Multi-Port SRAM, 2KX16, 70ns, CMOS, CQCC68, LCC-68 Integrated Device Technology Inc 7143SA45JB vs IDT7143L70L
7143LA70JGB Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7143SA45JB vs 7143LA70JGB
7143SA45JG Dual-Port SRAM, 2KX16, 45ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7143SA45JB vs 7143SA45JG
IDT7143SA35PFGB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7143SA45JB vs IDT7143SA35PFGB
IDT7143SA35PF8 Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7143SA45JB vs IDT7143SA35PF8
IDT7143S70LB Multi-Port SRAM, 2KX16, 70ns, CMOS, CQCC68, LCC-68 Integrated Device Technology Inc 7143SA45JB vs IDT7143S70LB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7143SA45JB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7143SA45JB by Integrated Device Technology Inc

  • Please alert me when 7143SA45JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7143SA45JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7143SA45JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7143SA45JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7143SA45JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7143SA45JB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: