Part Details for 7143SA25PFGI by Integrated Device Technology Inc
Overview of 7143SA25PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7143SA25PFGI
7143SA25PFGI CAD Models
7143SA25PFGI Part Data Attributes
|
7143SA25PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7143SA25PFGI
Integrated Device Technology Inc
Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQFP-G100 | |
Memory Density | 32768 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 7143SA25PFGI
This table gives cross-reference parts and alternative options found for 7143SA25PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7143SA25PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7143SA25PFG | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7143SA25PFGI vs IDT7143SA25PFG |
IDT7143SA25PFI | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7143SA25PFGI vs IDT7143SA25PFI |
IDT7143SA25PFGB | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7143SA25PFGI vs IDT7143SA25PFGB |
7143SA25PFI | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7143SA25PFGI vs 7143SA25PFI |
IDT7143SA25PFB | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7143SA25PFGI vs IDT7143SA25PFB |