-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-564ME | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H4040
|
Newark | Mezzanine 1Mm Btb Rec 30Sau 64Ckt |Molex 71439-3564 RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76µm Gold (Au), 64 Circuits RoHS: Compliant | 0 |
|
$4.5900 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71439-3564
Molex
Buy Now
Datasheet
|
Compare Parts:
71439-3564
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71439-3564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71439-3564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-132-D-06-G-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 71439-3564 vs BSSH-132-D-06-G-LF |
BSSH-132-D-08-GT-LT-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 71439-3564 vs BSSH-132-D-08-GT-LT-LF |
BSSH-132-D-04-F-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 71439-3564 vs BSSH-132-D-04-F-LF |
BSSH-132-D-12-F-LT-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 71439-3564 vs BSSH-132-D-12-F-LT-LF |
BSSH-132-D-12-GT-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 71439-3564 vs BSSH-132-D-12-GT-LF |
0714390164 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 71439-3564 vs 0714390164 |
BSSH-132-D-12-H-LT-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 71439-3564 vs BSSH-132-D-12-H-LT-LF |
QFS-032-04.25-L-D-DP-A-RT1 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Samtec Inc | 71439-3564 vs QFS-032-04.25-L-D-DP-A-RT1 |
BSSH-132-D-08-F-LT-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 71439-3564 vs BSSH-132-D-08-F-LT-LF |
500024-8491 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 71439-3564 vs 500024-8491 |