Part Details for 714361864 by Molex
Overview of 714361864 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714361864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-714361864TR-ND
|
DigiKey | 1.00mm Mezz (IEEE 1386) Plug, Su Min Qty: 420 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
840 In Stock |
|
$4.5900 / $4.6800 | Buy Now |
DISTI #
714361864
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 714361864) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Reel | 0 |
|
RFQ | |
DISTI #
714361864
|
Avnet Abacus | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 714361864) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
714361864
|
Avnet Abacus | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 714361864) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |