Part Details for 71436-2446 by Molex
Overview of 71436-2446 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68771-436HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 6.86 mm (0.27 in.) Mating, 2.54 mm (0.1 in.) Tail | |
LTC2446IUHF#TRPBF | Analog Devices | 24-B 8-Ch DS ADCs w/ Sel Mult | |
LTC2446CUHF#TRPBF | Analog Devices | 24-B 8-Ch DS ADCs w/ Sel Mult |
Price & Stock for 71436-2446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714362446
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD 64 Terminal 1 Port T/R - Tape and Reel (Alt: 0714362446) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-71436-2446
|
Mouser Electronics | Board to Board & Mezzanine Connectors Mezzanine 1mm BtB Co e 1mm BtB Conn 64Ckt RoHS: Compliant | 0 |
|
$3.3200 / $3.5700 | Order Now |
Part Details for 71436-2446
71436-2446 CAD Models
71436-2446 Part Data Attributes
|
71436-2446
Molex
Buy Now
Datasheet
|
Compare Parts:
71436-2446
Molex
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.329 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7084 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .2224 N |
Alternate Parts for 71436-2446
This table gives cross-reference parts and alternative options found for 71436-2446. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71436-2446, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE16DHAD | Card Edge Connector, 32 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 71436-2446 vs ACE16DHAD |