Part Details for 7142DG by BOYD Laconia
Overview of 7142DG by BOYD Laconia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7142DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7142DG-ND
|
DigiKey | HEATSINK TO-220 TIN CLIP-ON 21MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5345 In Stock |
|
$0.9012 / $1.0200 | Buy Now |
|
Future Electronics | TO-220 Package 20.30 C/W Thermal Resistance Slide On Narrow Channel Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5995Bag |
|
$0.8300 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Heat Sinks Channel Heat Sink+Narrow/Clip/Lock Tab, TO220, Horizontal, 20.3 C/W, 3.18mm Hole RoHS: Compliant |
1000 In Stock |
|
$0.9300 / $2.6600 | Buy Now |
DISTI #
000000000002160438
|
Sager | Heat Sinks Channel Heat Sink+Narrow/Clip/Lock Tab, TO220, Horizontal, 20.3 C/W, 3.18mm Hole Min Qty: 2000 | 0 |
|
$1.0100 / $2.0800 | Buy Now |
|
Master Electronics | Heat Sinks Channel Heat Sink+Narrow/Clip/Lock Tab, TO220, Horizontal, 20.3 C/W, 3.18mm Hole RoHS: Compliant |
1000 In Stock |
|
$0.9300 / $2.6600 | Buy Now |
|
New Advantage Corporation | TO-220 Package 20.30 C/W Thermal Resistance Slide On Narrow Channel Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$1.1100 | Buy Now |
Part Details for 7142DG
7142DG CAD Models
7142DG Part Data Attributes
|
7142DG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
7142DG
BOYD Laconia
Heat Sink, 20.3ohm, Clip, U, Transverse, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | COPPER | |
Construction | CLIP | |
Fin Orientation | TRANSVERSE | |
Finish | TIN | |
Height | 19.81 mm | |
Length | 13.21 mm | |
Profile | U | |
Thermal Resistance | 20.3 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 13.08 mm |