Memory
7142SA20JG8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52

Overview of 7142SA20JG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7142SA20JG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7142SA20JG8 by Integrated Device Technology Inc

7142SA20JG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e3
Length
19.1262 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
52
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.1262 mm
Want to compare parts?
  1. 7142SA20JG8
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for 7142SA20JG8

This table gives cross-reference parts and alternative options found for 7142SA20JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7142SA20JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7142SA20JG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs 7142SA20JG
IDT7142LA20J8 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs IDT7142LA20J8
7142LA20JG8 2K x 8 Dual-Port RAM, PLCC0/Reel Renesas Electronics Corporation 7142SA20JG8 vs 7142LA20JG8
7142LA20J PLCC-52, Tube Integrated Device Technology Inc 7142SA20JG8 vs 7142LA20J
7142LA20J8 PLCC-52, Reel Integrated Device Technology Inc 7142SA20JG8 vs 7142LA20J8
7142LA20JG 2K x 8 Dual-Port RAM, PLCC24/Tube Renesas Electronics Corporation 7142SA20JG8 vs 7142LA20JG
IDT7142SA20JG8 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs IDT7142SA20JG8
IDT7142SA20J Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs IDT7142SA20J
IDT7142SA20JG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs IDT7142SA20JG
IDT7142LA20JG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs IDT7142LA20JG
Part Number Description Manufacturer Compare
IDT7142LA20JG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs IDT7142LA20JG
7142LA20J PLCC-52, Tube Integrated Device Technology Inc 7142SA20JG8 vs 7142LA20J
IDT7142SA20JG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs IDT7142SA20JG
7142LA20JG 2K x 8 Dual-Port RAM, PLCC24/Tube Renesas Electronics Corporation 7142SA20JG8 vs 7142LA20JG
IDT7142SA20J Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs IDT7142SA20J
7142LA20J8 PLCC-52, Reel Integrated Device Technology Inc 7142SA20JG8 vs 7142LA20J8
IDT7142SA20JG8 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs IDT7142SA20JG8
7142LA20JG8 2K x 8 Dual-Port RAM, PLCC0/Reel Renesas Electronics Corporation 7142SA20JG8 vs 7142LA20JG8
IDT7142LA20J8 Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs IDT7142LA20J8
7142SA20JG Dual-Port SRAM, 2KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7142SA20JG8 vs 7142SA20JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7142SA20JG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7142SA20JG8 by Integrated Device Technology Inc

  • Please alert me when 7142SA20JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7142SA20JG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7142SA20JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7142SA20JG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7142SA20JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7142SA20JG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: