Part Details for 7141 by Blue Sea Systems
Overview of 7141 by Blue Sea Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7141E-2A-A | Renesas Electronics Corporation | Standard normally open, , / | |
PS7141-2A-A | Renesas Electronics Corporation | 8-Pin Dip, 400 V Break Down Voltage, , / | |
PS7141EL-1A-E3-A | Renesas Electronics Corporation | 8-Pin Dip, 400 V Break Down Voltage, , / |
Price & Stock for 7141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71660646
|
RS | Circuit Breaker 187 SfcMt 70A | Blue Sea Systems 7141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.9200 / $126.1100 | RFQ |