Memory
7140SA55PFGB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64

Overview of 7140SA55PFGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 7140SA55PFGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7140SA55PFGB by Integrated Device Technology Inc

7140SA55PFGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP, QFP64,.66SQ,32
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
14 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 7140SA55PFGB
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64
    VS

Alternate Parts for 7140SA55PFGB

This table gives cross-reference parts and alternative options found for 7140SA55PFGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140SA55PFGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7140LA55PFGI Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs 7140LA55PFGI
IDT7140LA55PFG8 Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140LA55PFG8
7140LA55PFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs 7140LA55PFG
IDT7140LA55PFB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140LA55PFB
7140SA55PFB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs 7140SA55PFB
IDT7140SA55PFI Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140SA55PFI
7140LA55PFB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs 7140LA55PFB
7140SA55PFI Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs 7140SA55PFI
IDT7140SA55PFB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140SA55PFB
IDT7140SA55PFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140SA55PFG
Part Number Description Manufacturer Compare
7140LA55CB SB-48, Tube Integrated Device Technology Inc 7140SA55PFGB vs 7140LA55CB
IDT7140LA55JG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140LA55JG
IDT7140SA55PFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140SA55PFG
IDT7140LA55FI Dual-Port SRAM, 1KX8, 55ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140LA55FI
IDT7140SA55PGI Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140SA55PGI
7140LA55L48B LCC-48, Tube Integrated Device Technology Inc 7140SA55PFGB vs 7140LA55L48B
IDT7140SA55L48GB Dual-Port SRAM, 1KX8, 55ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140SA55L48GB
IDT7140LA55LB Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140LA55LB
IDT7140SA55JG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140SA55JG
IDT7140LA55TFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7140SA55PFGB vs IDT7140LA55TFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7140SA55PFGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7140SA55PFGB by Integrated Device Technology Inc

  • Please alert me when 7140SA55PFGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7140SA55PFGB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7140SA55PFGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7140SA55PFGB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7140SA55PFGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7140SA55PFGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: