Part Details for 7140SA45C by Integrated Device Technology Inc
Overview of 7140SA45C by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for 7140SA45C
7140SA45C CAD Models
7140SA45C Part Data Attributes
|
7140SA45C
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7140SA45C
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7140SA45C
This table gives cross-reference parts and alternative options found for 7140SA45C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140SA45C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM3K-67140V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48 | Matra MHS | 7140SA45C vs IM3K-67140V-45 |
CM1K-67140L-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 7140SA45C vs CM1K-67140L-45 |
7140LA45P | Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48 | Integrated Device Technology Inc | 7140SA45C vs 7140LA45P |
5962-8687512XX | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 7140SA45C vs 5962-8687512XX |
5962-8687512XA | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | 7140SA45C vs 5962-8687512XA |
SM1K-67140V-45/883 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 7140SA45C vs SM1K-67140V-45/883 |
7140LA45C | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Integrated Device Technology Inc | 7140SA45C vs 7140LA45C |
CY7C140-45DMB | Dual-Port SRAM, 1KX8, 45ns, CMOS, PDIP48, 0.600 INCH, SIDEBRAZE, DIP-48 | Rochester Electronics LLC | 7140SA45C vs CY7C140-45DMB |
5962-8687516XX | Dual-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48 | Temic Semiconductors | 7140SA45C vs 5962-8687516XX |
CM1K-67140V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 7140SA45C vs CM1K-67140V-45 |