Part Details for 7140SA35L48GB8 by Integrated Device Technology Inc
Overview of 7140SA35L48GB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7140SA35L48GB8
7140SA35L48GB8 CAD Models
7140SA35L48GB8 Part Data Attributes
|
7140SA35L48GB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7140SA35L48GB8
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QCCN, LCC48,.56SQ,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.56SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD |
Alternate Parts for 7140SA35L48GB8
This table gives cross-reference parts and alternative options found for 7140SA35L48GB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140SA35L48GB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7140LA35L48 | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 7140SA35L48GB8 vs IDT7140LA35L48 |
IDT7140SA35L48BG | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 7140SA35L48GB8 vs IDT7140SA35L48BG |
IDT7140LA35L48G | Dual-Port SRAM, 1KX8, 35ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 | Integrated Device Technology Inc | 7140SA35L48GB8 vs IDT7140LA35L48G |
7140SA35L48 | Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | Integrated Device Technology Inc | 7140SA35L48GB8 vs 7140SA35L48 |
IDT7140SA35L48GB8 | Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | Integrated Device Technology Inc | 7140SA35L48GB8 vs IDT7140SA35L48GB8 |
IDT7140SA35L48G | Dual-Port SRAM, 1KX8, 35ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 | Integrated Device Technology Inc | 7140SA35L48GB8 vs IDT7140SA35L48G |
7140SA35L48GB | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | Integrated Device Technology Inc | 7140SA35L48GB8 vs 7140SA35L48GB |
IDT7140SA35L48B | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 7140SA35L48GB8 vs IDT7140SA35L48B |
IDT7140LA35L48B | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 7140SA35L48GB8 vs IDT7140LA35L48B |
7140LA35L48B | LCC-48, Tube | Integrated Device Technology Inc | 7140SA35L48GB8 vs 7140LA35L48B |