Part Details for 7140SA25LGB by Integrated Device Technology Inc
Overview of 7140SA25LGB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7140SA25LGB
7140SA25LGB CAD Models
7140SA25LGB Part Data Attributes
|
7140SA25LGB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7140SA25LGB
Integrated Device Technology Inc
Dual-Port SRAM
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-XQCC-N48 | |
Memory Density | 8192 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 7140SA25LGB
This table gives cross-reference parts and alternative options found for 7140SA25LGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140SA25LGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7140LA25LGB8 | Dual-Port SRAM | Integrated Device Technology Inc | 7140SA25LGB vs 7140LA25LGB8 |
7140SA25LGI8 | Dual-Port SRAM | Integrated Device Technology Inc | 7140SA25LGB vs 7140SA25LGI8 |
7140SA25LGI | Dual-Port SRAM | Integrated Device Technology Inc | 7140SA25LGB vs 7140SA25LGI |
7140SA25LG8 | Dual-Port SRAM | Integrated Device Technology Inc | 7140SA25LGB vs 7140SA25LG8 |
7140SA25LGB8 | Dual-Port SRAM | Integrated Device Technology Inc | 7140SA25LGB vs 7140SA25LGB8 |
IDT7140LA25L | Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 7140SA25LGB vs IDT7140LA25L |
IDT7140SA25L | Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 7140SA25LGB vs IDT7140SA25L |
7140SA25LG | Dual-Port SRAM | Integrated Device Technology Inc | 7140SA25LGB vs 7140SA25LG |
7140LA25LGI8 | Dual-Port SRAM | Integrated Device Technology Inc | 7140SA25LGB vs 7140LA25LGI8 |