Part Details for 7140SA25JGB by Integrated Device Technology Inc
Overview of 7140SA25JGB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7140SA25JGB
7140SA25JGB CAD Models
7140SA25JGB Part Data Attributes:
|
7140SA25JGB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7140SA25JGB
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.1262 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19.1262 mm |
Alternate Parts for 7140SA25JGB
This table gives cross-reference parts and alternative options found for 7140SA25JGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140SA25JGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7140LA25JGI | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7140SA25JGB vs 7140LA25JGI |
7140SA25JGI | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7140SA25JGB vs 7140SA25JGI |
7140LA25JGB | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7140SA25JGB vs 7140LA25JGB |
7140SA25JG8 | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7140SA25JGB vs 7140SA25JG8 |
IDT7140SA25JB | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7140SA25JGB vs IDT7140SA25JB |
7140SA25J | PLCC-52, Tube | Integrated Device Technology Inc | 7140SA25JGB vs 7140SA25J |
IDT7140LA25JI8 | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7140SA25JGB vs IDT7140LA25JI8 |
7140LA25JG | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7140SA25JGB vs 7140LA25JG |
IDT7140SA25J8 | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7140SA25JGB vs IDT7140SA25J8 |
7140SA25JI | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7140SA25JGB vs 7140SA25JI |