Part Details for 71403 by Murrelektronik GmbH
Overview of 71403 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-71403
|
Mouser Electronics | Murrelektronik LED-INDICATOR RED, LED 3mm - 24V DC - 20 mA - IP40 | 0 |
|
$12.1500 | Order Now |