Part Details for 714-93-147-31-012000 by Mill-Max Mfg Corp
Results Overview of 714-93-147-31-012000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
714-93-147-31-012000 Information
714-93-147-31-012000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51966-10012000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board | |
| 51967-10012000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 120S Vertical Receptacle. | |
| CE1012000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 120 signal pins, Vertical |
Price & Stock for 714-93-147-31-012000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
714-93-147-31-012000-ND
|
DigiKey | CONN RCPT 47POS 0.1 GOLD PCB Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0528 | Buy Now |
|
DISTI #
575-7149314731012000
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
$15.9900 / $16.4500 | Order Now |
|
DISTI #
000000000005691654
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$6.8800 / $23.7800 | Buy Now |
US Tariff Estimator: 714-93-147-31-012000 by Mill-Max Mfg Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 714-93-147-31-012000
714-93-147-31-012000 Part Data Attributes
|
|
714-93-147-31-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
714-93-147-31-012000
Mill-Max Mfg Corp
IC Socket, SIP47, 47 Contact(s),
Select a part to compare: |
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MILL-MAX MFG CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | SIP SOCKET | |
| Body Breadth | 0.1 inch | |
| Body Length | 4.7 inch | |
| Contact Configuration | RECTANGLE | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | TIN LEAD OVER NICKEL | |
| Contact Material | NOT APPLICABLE | |
| Contact Style | RND PIN-SKT | |
| Current Rating | 1 A | |
| Device Socket Type | IC SOCKET | |
| Device Type Used On | SIP47 | |
| Housing Material | PLASTIC | |
| JESD-609 Code | e0 | |
| Mating Contact Pitch | 0.1 inch | |
| Mounting Style | STRAIGHT | |
| Number of Contacts | 47 | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 0.003937007874015749 mm | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER |
Alternate Parts for 714-93-147-31-012000
This table gives cross-reference parts and alternative options found for 714-93-147-31-012000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-93-147-31-012000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 714-44-147-31-012000 | Mill-Max Mfg Corp | Check for Price | IC Socket, SIP47, 47 Contact(s), ROHS COMPLIANT | 714-93-147-31-012000 vs 714-44-147-31-012000 |
| 714-91-147-31-012000 | Mill-Max Mfg Corp | Check for Price | IC Socket | 714-93-147-31-012000 vs 714-91-147-31-012000 |
| 714-99-147-31-012000 | Mill-Max Mfg Corp | Check for Price | IC Socket, SIP47, 47 Contact(s), | 714-93-147-31-012000 vs 714-99-147-31-012000 |