Part Details for 714-87-136-31-018101 by PRECI-DIP SSA
Overview of 714-87-136-31-018101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714-87-136-31-018101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-87-136-31-018101-ND
|
DigiKey | CONN PIN RCPT .016-.021 SOLDER Min Qty: 160 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.9841 | Buy Now |
DISTI #
437-7148713631018101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.6100 / $6.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $4.7400 | Buy Now |
Part Details for 714-87-136-31-018101
714-87-136-31-018101 CAD Models
714-87-136-31-018101 Part Data Attributes
|
714-87-136-31-018101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-87-136-31-018101
PRECI-DIP SSA
Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 714-87-136-31-018101
This table gives cross-reference parts and alternative options found for 714-87-136-31-018101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-87-136-31-018101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316-83-136-41-004101 | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 714-87-136-31-018101 vs 316-83-136-41-004101 |
861-87-036-40-001101 | Board Connector, 36 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 714-87-136-31-018101 vs 861-87-036-40-001101 |
F1-36-C | Board Connector, 36 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 714-87-136-31-018101 vs F1-36-C |
G8273610111 | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 714-87-136-31-018101 vs G8273610111 |
316-87-136-41-007101 | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 714-87-136-31-018101 vs 316-87-136-41-007101 |
SQT-136-01-S-S-VS | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 714-87-136-31-018101 vs SQT-136-01-S-S-VS |
AF1D-200-36-G-CMS-H46-1D | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 714-87-136-31-018101 vs AF1D-200-36-G-CMS-H46-1D |
861-83-036-40-001101 | Board Connector, 36 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 714-87-136-31-018101 vs 861-83-036-40-001101 |
SMM-136-02-H-S-LC-P | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 714-87-136-31-018101 vs SMM-136-02-H-S-LC-P |
AF1D-36-G-CMS-1G-B/A | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 714-87-136-31-018101 vs AF1D-36-G-CMS-1G-B/A |