714-87-132-31-008101
PRECI-DIP SSA
Description: Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT

Overview of 714-87-132-31-008101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for 714-87-132-31-008101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 714-87-132-31-008101-ND
DigiKey CONN PIN RCPT .016-.021 PRESSFIT Min Qty: 250 Lead time: 11 Weeks Container: Strip Temporarily Out of Stock
  • 250 $3.9382
$3.9382 Buy Now
DISTI # 437-7148713231008101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 250 $3.9300
  • 500 $3.8200
  • 1,000 $3.2600
  • 2,500 $3.0300
$3.0300 / $3.9300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $4.4200
  • 125 $3.3400
  • 188 $3.1100
  • 250 $3.0500
$3.0500 / $4.4200 Buy Now

CAD Models for 714-87-132-31-008101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 714-87-132-31-008101 by PRECI-DIP SSA

714-87-132-31-008101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 714-87-132-31-008101
    PRECI-DIP SSA
    Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 714-87-132-31-008101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 714-87-132-31-008101 by PRECI-DIP SSA

  • Please alert me when 714-87-132-31-008101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 714-87-132-31-008101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 714-87-132-31-008101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 714-87-132-31-008101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 714-87-132-31-008101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 714-87-132-31-008101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: