-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46A20121013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-83-104-31-012101-ND
|
DigiKey | CONN PIN RCPT .016-.021 SOLDER Min Qty: 2500 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4800 | Buy Now |
DISTI #
437-7148310431012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1848 |
|
$0.3790 / $0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4437 / $0.6468 | Buy Now |
DISTI #
714-83-104-31-012101
|
Avnet Abacus | PRD714-83-104-31-012101 (Alt: 714-83-104-31-012101) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
714-83-104-31-012101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-83-104-31-012101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 714-83-104-31-012101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-83-104-31-012101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
641526-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 714-83-104-31-012101 vs 641526-4 |
04KR-4K-P | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | 714-83-104-31-012101 vs 04KR-4K-P |
5-147738-3 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | 714-83-104-31-012101 vs 5-147738-3 |
04ZA-8M | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, | 714-83-104-31-012101 vs 04ZA-8M |
CT156F24-04 | ITW McMurdo Connectors | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, | 714-83-104-31-012101 vs CT156F24-04 |
5-102742-8 | TE Connectivity | Check for Price | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE, ROHS COMPLIANT | 714-83-104-31-012101 vs 5-102742-8 |
3-174902-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 714-83-104-31-012101 vs 3-174902-4 |
04JQ-BT | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | 714-83-104-31-012101 vs 04JQ-BT |
3-641525-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | 714-83-104-31-012101 vs 3-641525-4 |
641233-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 714-83-104-31-012101 vs 641233-4 |