There are no models available for this part yet.
Overview of 714-41-121-31-018000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AE-FK-33E0-18.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT8008BI-71-XXS-72.018000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-71-YYS-72.018000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 714-41-121-31-018000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
714-41-121-31-018000-ND
|
DigiKey | CONN RCPT 21POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1388 | Buy Now | |
DISTI #
575-7144112131018000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.8800 / $5.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$10.6300 | Buy Now | ||
DISTI #
000000000005690470
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$3.0300 / $17.3100 | Buy Now |