Part Details for 714-41-101-41-001000 by Mill-Max Mfg Corp
Overview of 714-41-101-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 714-41-101-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-41-101-41-001000-ND
|
DigiKey | CONN RCPT 1POS GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4334 | Buy Now |
DISTI #
575-7144110141001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$1.1800 / $2.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$7.5800 | Buy Now |
DISTI #
000000000005690395
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$0.6120 / $12.5600 | Buy Now |
Part Details for 714-41-101-41-001000
714-41-101-41-001000 CAD Models
714-41-101-41-001000 Part Data Attributes
|
714-41-101-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
714-41-101-41-001000
Mill-Max Mfg Corp
IC Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |