Datasheets
714-121-13L-LA-E by:

IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap

Part Details for 714-121-13L-LA-E by Eaton Corporation

Overview of 714-121-13L-LA-E by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 714-121-13L-LA-E

714-121-13L-LA-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

714-121-13L-LA-E Part Data Attributes

714-121-13L-LA-E Eaton Corporation
Buy Now Datasheet
Compare Parts:
714-121-13L-LA-E Eaton Corporation IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Depth 0.195 inch
Contact Configuration 13X13
Contact Finish Mating SN
Contact Finish Termination GOLD
Contact Material BE-CU
Contact Style RND PIN-SKT
Current Rating 3 A
Device Socket Type IC SOCKET
Device Type Used On PGA121
Dielectric Withstanding Voltage 1900VAC V
Housing Material GLASS FILLED THERMOPLASTIC
Insulation Resistance 2000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 121
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.1 mm
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP

Alternate Parts for 714-121-13L-LA-E

This table gives cross-reference parts and alternative options found for 714-121-13L-LA-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-121-13L-LA-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
714-121-13L-LA-D PGA SOCKET,121 CONTACTS,13X13,0.1 ROW SPACING,WRAP POST TERMINAL Cooper Industries 714-121-13L-LA-E vs 714-121-13L-LA-D
714-121-13L-LA-B IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap Eaton Corporation 714-121-13L-LA-E vs 714-121-13L-LA-B
714-121-13L-LA-D IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap Eaton Corporation 714-121-13L-LA-E vs 714-121-13L-LA-D
714-121-13L-LA-L IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap Eaton Corporation 714-121-13L-LA-E vs 714-121-13L-LA-L
714-121-13L-LA-S PGA SOCKET,121 CONTACTS,13X13,0.1 ROW SPACING,WRAP POST TERMINAL Cooper Industries 714-121-13L-LA-E vs 714-121-13L-LA-S
714-121-13L-LA-S IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap Eaton Corporation 714-121-13L-LA-E vs 714-121-13L-LA-S
Part Number Description Manufacturer Compare
714-121-13L-LA-S IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap Eaton Corporation 714-121-13L-LA-E vs 714-121-13L-LA-S
714-121-13L-LA-D IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap Eaton Corporation 714-121-13L-LA-E vs 714-121-13L-LA-D
714-121-13L-LA-B IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap Eaton Corporation 714-121-13L-LA-E vs 714-121-13L-LA-B
714-121-13L-LA-D PGA SOCKET,121 CONTACTS,13X13,0.1 ROW SPACING,WRAP POST TERMINAL Cooper Industries 714-121-13L-LA-E vs 714-121-13L-LA-D
714-121-13L-LA-L IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap Eaton Corporation 714-121-13L-LA-E vs 714-121-13L-LA-L
714-121-13L-LA-E PGA SOCKET,121 CONTACTS,13X13,0.1 ROW SPACING,WRAP POST TERMINAL Cooper Industries 714-121-13L-LA-E vs 714-121-13L-LA-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 714-121-13L-LA-E by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 714-121-13L-LA-E by Eaton Corporation

Select Manufacturer
Which Manufacturer of 714-121-13L-LA-E would you like to use for your alert(s)?
  • Please alert me when 714-121-13L-LA-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 714-121-13L-LA-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 714-121-13L-LA-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 714-121-13L-LA-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 714-121-13L-LA-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 714-121-13L-LA-E by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: