Part Details for 714-121-13L-LA-E by Eaton Corporation
Overview of 714-121-13L-LA-E by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 714-121-13L-LA-E
714-121-13L-LA-E CAD Models
714-121-13L-LA-E Part Data Attributes
|
714-121-13L-LA-E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
714-121-13L-LA-E
Eaton Corporation
IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.195 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA121 | |
Dielectric Withstanding Voltage | 1900VAC V | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
Insulation Resistance | 2000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |
Alternate Parts for 714-121-13L-LA-E
This table gives cross-reference parts and alternative options found for 714-121-13L-LA-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-121-13L-LA-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
714-121-13L-LA-D | PGA SOCKET,121 CONTACTS,13X13,0.1 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | 714-121-13L-LA-E vs 714-121-13L-LA-D |
714-121-13L-LA-B | IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap | Eaton Corporation | 714-121-13L-LA-E vs 714-121-13L-LA-B |
714-121-13L-LA-D | IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap | Eaton Corporation | 714-121-13L-LA-E vs 714-121-13L-LA-D |
714-121-13L-LA-L | IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap | Eaton Corporation | 714-121-13L-LA-E vs 714-121-13L-LA-L |
714-121-13L-LA-S | PGA SOCKET,121 CONTACTS,13X13,0.1 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | 714-121-13L-LA-E vs 714-121-13L-LA-S |
714-121-13L-LA-S | IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap | Eaton Corporation | 714-121-13L-LA-E vs 714-121-13L-LA-S |