Part Details for 714-116 by WAGO Innovative Connections
Overview of 714-116 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7363
|
Newark | 1-Conductor Female Plug, Push-Button, 1.5 Mm , Pin Spacing 3.5 Mm, 16-Pole, 1,50 Mm , Black |Wago 714-116 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $18.3800 | Buy Now |
DISTI #
2946-714-116-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, PUSH-BU Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$10.7700 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 1,50 mm² - black RoHS: Compliant | 0 |
|
$13.6000 / $18.5000 | Buy Now |
Part Details for 714-116
714-116 CAD Models
714-116 Part Data Attributes
|
714-116
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
714-116
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |