Part Details for 714-050/4R7M5X13TRF by Tecate Group
Overview of 714-050/4R7M5X13TRF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 714-050/4R7M5X13TRF
714-050/4R7M5X13TRF CAD Models
714-050/4R7M5X13TRF Part Data Attributes
|
714-050/4R7M5X13TRF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
714-050/4R7M5X13TRF
Tecate Group
CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 13 mm | |
Manufacturer Series | 714 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Series | 714 |
Alternate Parts for 714-050/4R7M5X13TRF
This table gives cross-reference parts and alternative options found for 714-050/4R7M5X13TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-050/4R7M5X13TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX4R7M50TB15X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 714-050/4R7M5X13TRF vs AX4R7M50TB15X13 |
GLA1H4R7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Gemmy Electronics Co Ltd | 714-050/4R7M5X13TRF vs GLA1H4R7M |
AXL4R7M50TR635X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 714-050/4R7M5X13TRF vs AXL4R7M50TR635X13 |
AX4R7M50TR15X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 714-050/4R7M5X13TRF vs AX4R7M50TR15X13 |
NAE4R7M50V5X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 714-050/4R7M5X13TRF vs NAE4R7M50V5X13 |
AXL4R7M50TB25X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 714-050/4R7M5X13TRF vs AXL4R7M50TB25X13 |
AXL4R7M50TR25X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 714-050/4R7M5X13TRF vs AXL4R7M50TR25X13 |
AXL4R7M50CF25X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 714-050/4R7M5X13TRF vs AXL4R7M50CF25X13 |
AX4R7M50TR25X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 714-050/4R7M5X13TRF vs AX4R7M50TR25X13 |
GSA4R7M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Gemmy Electronics Co Ltd | 714-050/4R7M5X13TRF vs GSA4R7M050 |