713FS394ZW2506-4BPS
Glenair Inc
Description: Military Connector Accessory,

Overview of 713FS394ZW2506-4BPS by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72309-7044BPSLF Amphenol Communications Solutions USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions
SN75454BPSR Texas Instruments Dual Very-High Speed, High-Current Peripheral Drivers 8-SO 0 to 70

CAD Models for 713FS394ZW2506-4BPS by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 713FS394ZW2506-4BPS by Glenair Inc

713FS394ZW2506-4BPS
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Backshell Clamping
BAND
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
STAINLESS STEEL
Military Connector Accessory Name
BACKSHELL
Shell Sizes
25
Want to compare parts?
  1. 713FS394ZW2506-4BPS
    Glenair Inc
    Military Connector Accessory,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 713FS394ZW2506-4BPS by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 713FS394ZW2506-4BPS by Glenair Inc

Select Manufacturer
Which Manufacturer of 713FS394ZW2506-4BPS would you like to use for your alert(s)?
  • Please alert me when 713FS394ZW2506-4BPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 713FS394ZW2506-4BPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 713FS394ZW2506-4BPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 713FS394ZW2506-4BPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 713FS394ZW2506-4BPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 713FS394ZW2506-4BPS by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: