Part Details for 713AS394ZW0828-4PTS by Glenair Inc
Overview of 713AS394ZW0828-4PTS by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 713AS394ZW0828-4PTS
713AS394ZW0828-4PTS CAD Models
713AS394ZW0828-4PTS Part Data Attributes
|
713AS394ZW0828-4PTS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
713AS394ZW0828-4PTS
Glenair Inc
Military Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 08 |