Part Details for 7134SA45JG by Integrated Device Technology Inc
Overview of 7134SA45JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7134SA45JG
7134SA45JG CAD Models
7134SA45JG Part Data Attributes:
|
7134SA45JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7134SA45JG
Integrated Device Technology Inc
Dual-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.1262 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19.1262 mm |
Alternate Parts for 7134SA45JG
This table gives cross-reference parts and alternative options found for 7134SA45JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7134SA45JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7134L45JG8 | Multi-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7134SA45JG vs IDT7134L45JG8 |
IDT7134SA45J | Dual-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7134SA45JG vs IDT7134SA45J |
7134SA45JG8 | Dual-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7134SA45JG vs 7134SA45JG8 |
7134LA45JG | Dual-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7134SA45JG vs 7134LA45JG |
IDT7134L45J8 | Multi-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7134SA45JG vs IDT7134L45J8 |
IDT7134LA45JGB | Dual-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, MS-018AD, LCC-52 | Integrated Device Technology Inc | 7134SA45JG vs IDT7134LA45JGB |
7134SA45J | PLCC-52, Tube | Integrated Device Technology Inc | 7134SA45JG vs 7134SA45J |
IDT7134L45J | Multi-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7134SA45JG vs IDT7134L45J |
7134LA45JG8 | Dual-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 7134SA45JG vs 7134LA45JG8 |
IDT7134LA45JG | Dual-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, MS-018AD, LCC-52 | Integrated Device Technology Inc | 7134SA45JG vs IDT7134LA45JG |