Part Details for 7134LA55JI8 by Integrated Device Technology Inc
Overview of 7134LA55JI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7134LA55JI8
7134LA55JI8 CAD Models
7134LA55JI8 Part Data Attributes
|
7134LA55JI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7134LA55JI8
Integrated Device Technology Inc
Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 7134LA55JI8
This table gives cross-reference parts and alternative options found for 7134LA55JI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7134LA55JI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7134SA55JGI8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7134LA55JI8 vs IDT7134SA55JGI8 |
7134SA55J | Integrated Device Technology Inc | Check for Price | PLCC-52, Tube | 7134LA55JI8 vs 7134SA55J |
7134LA55JI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7134LA55JI8 vs 7134LA55JI |
7134SA55JG | Renesas Electronics Corporation | Check for Price | 4K x 8 Dual-Port RAM, PLCC24/Tube | 7134LA55JI8 vs 7134SA55JG |
IDT7134LA55JGI8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55JI8 vs IDT7134LA55JGI8 |
7134SA55JB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7134LA55JI8 vs 7134SA55JB |
7134SA55JB8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55JI8 vs 7134SA55JB8 |
7134SA55JG | Integrated Device Technology Inc | Check for Price | PLCC-52, Tube | 7134LA55JI8 vs 7134SA55JG |
IDT7134LA55JGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | 7134LA55JI8 vs IDT7134LA55JGI |
7134SA55JGB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | 7134LA55JI8 vs 7134SA55JGB |