Part Details for 71342SA25J by Integrated Device Technology Inc
Overview of 71342SA25J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71342SA25J | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM w/Semaphore | |
71342SA25J8 | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM w/Semaphore |
Part Details for 71342SA25J
71342SA25J CAD Models
71342SA25J Part Data Attributes
|
71342SA25J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71342SA25J
Integrated Device Technology Inc
PLCC-52, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | 0.790 X 0.790 INCH, PLASTIC, LCC-52 | |
Pin Count | 52 | |
Manufacturer Package Code | PL52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19.1262 mm |
Alternate Parts for 71342SA25J
This table gives cross-reference parts and alternative options found for 71342SA25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71342SA25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71342S25J | Multi-Port SRAM, 4KX8, 25ns, CMOS, PQCC52 | Integrated Device Technology Inc | 71342SA25J vs IDT71342S25J |
IDT71342LA25JG | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71342SA25J vs IDT71342LA25JG |
71342SA25JI | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, 0.790 X 0.790 INCH, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71342SA25J vs 71342SA25JI |
71342LA25JG | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, 0.790 X 0.790 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71342SA25J vs 71342LA25JG |
IDT71342LA25J | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71342SA25J vs IDT71342LA25J |
IDT71342LA25JGI8 | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71342SA25J vs IDT71342LA25JGI8 |
71342LA25J8 | PLCC-52, Reel | Integrated Device Technology Inc | 71342SA25J vs 71342LA25J8 |
IDT71342SA25J8 | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71342SA25J vs IDT71342SA25J8 |
IDT71342SA25JGI | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71342SA25J vs IDT71342SA25JGI |
71342SA25JI8 | Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, 0.790 X 0.790 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | 71342SA25J vs 71342SA25JI8 |