Part Details for 71342SA20PF8 by Integrated Device Technology Inc
Overview of 71342SA20PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71342SA20PF8
71342SA20PF8 CAD Models
71342SA20PF8 Part Data Attributes:
|
71342SA20PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71342SA20PF8
Integrated Device Technology Inc
TQFP-64, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PN64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71342SA20PF8
This table gives cross-reference parts and alternative options found for 71342SA20PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71342SA20PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71342SA20PF | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 71342SA20PF8 vs IDT71342SA20PF |
71342SA20PF | TQFP-64, Tray | Integrated Device Technology Inc | 71342SA20PF8 vs 71342SA20PF |
71342LA20PF | TQFP-64, Tray | Integrated Device Technology Inc | 71342SA20PF8 vs 71342LA20PF |
IDT71342SA20PFG | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 71342SA20PF8 vs IDT71342SA20PFG |
71342LA20PFG8 | 4K x 8 Dual-Port RAM w/Semaphore, TQFP0/Reel | Renesas Electronics Corporation | 71342SA20PF8 vs 71342LA20PFG8 |
71342LA20PFG8 | TQFP-64, Reel | Integrated Device Technology Inc | 71342SA20PF8 vs 71342LA20PFG8 |
71342LA20PFG | 4K x 8 Dual-Port RAM w/Semaphore, TQFP90/Tray | Renesas Electronics Corporation | 71342SA20PF8 vs 71342LA20PFG |
71342SA20PFG8 | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | 71342SA20PF8 vs 71342SA20PFG8 |
IDT71342LA20PF8 | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 71342SA20PF8 vs IDT71342LA20PF8 |
IDT71342SA20PFG8 | Dual-Port SRAM, 4KX8, 20ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 71342SA20PF8 vs IDT71342SA20PFG8 |