Part Details for 71342 by Wiha Quality Tools
Results Overview of 71342 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71342 Information
71342 by Wiha Quality Tools is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 71342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71342-ND
|
DigiKey | BIT HEX 5/32" 0.98" 1=10 PK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$6.0600 | Buy Now |
DISTI #
596-71342
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex Insert Bit 5/32" x 25mm RoHS: Compliant | 0 |
|
$5.6300 / $6.0600 | Order Now |
|
Onlinecomponents.com | Tools, Bit Type: Hex, Hex Bit Size: 0.1562", Length: 25.4mm, Tool Body Material: Steel, Materia... more RoHS: Compliant | 0 |
|
$6.8700 / $9.8300 | Buy Now |