Part Details for 7133LA55PFGI by Integrated Device Technology Inc
Overview of 7133LA55PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7133LA55PFGI
7133LA55PFGI CAD Models
7133LA55PFGI Part Data Attributes
|
7133LA55PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7133LA55PFGI
Integrated Device Technology Inc
Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-PQFP-G100 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 7133LA55PFGI
This table gives cross-reference parts and alternative options found for 7133LA55PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7133LA55PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7133SA55PFBG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 | 7133LA55PFGI vs IDT7133SA55PFBG |
71V33S55PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100 | 7133LA55PFGI vs 71V33S55PF |
7133LA55PFB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 7133LA55PFGI vs 7133LA55PFB |
7133LA55PFGI8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | 7133LA55PFGI vs 7133LA55PFGI8 |
7133SA55PFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | 7133LA55PFGI vs 7133SA55PFG |
7133SA55PFGB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | 7133LA55PFGI vs 7133SA55PFGB |
IDT71V33L55PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 | 7133LA55PFGI vs IDT71V33L55PF |
IDT7133SA55PFGB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | 7133LA55PFGI vs IDT7133SA55PFGB |