Part Details for 7133SA70J by Integrated Device Technology Inc
Overview of 7133SA70J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7133SA70J | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133SA70J8 | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Part Details for 7133SA70J
7133SA70J CAD Models
7133SA70J Part Data Attributes
|
7133SA70J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7133SA70J
Integrated Device Technology Inc
PLCC-68, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Manufacturer Package Code | PL68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm |
Alternate Parts for 7133SA70J
This table gives cross-reference parts and alternative options found for 7133SA70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7133SA70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7133L70J | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, PLASTIC, LCC-68 | 7133SA70J vs 7133L70J |
7133SA70JB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | 7133SA70J vs 7133SA70JB |
IDT7133SA70JG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | 7133SA70J vs IDT7133SA70JG |
7133LA70JG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | 7133SA70J vs 7133LA70JG8 |
IDT7133LA70J8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, PLASTIC, LCC-68 | 7133SA70J vs IDT7133LA70J8 |
7133LA70JB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | 7133SA70J vs 7133LA70JB |
IDT7133SA70J8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, PLASTIC, LCC-68 | 7133SA70J vs IDT7133SA70J8 |
IDT7133SA70JB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, PLASTIC, LCC-68 | 7133SA70J vs IDT7133SA70JB |
IDT7133S70J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, PLASTIC, LCC-68 | 7133SA70J vs IDT7133S70J |
7133LA70JGB8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | 7133SA70J vs 7133LA70JGB8 |