7133LA55PFG8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100

Overview of 7133LA55PFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7133LA55PFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7133LA55PFG8 by Integrated Device Technology Inc

7133LA55PFG8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QFP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
S-PQFP-G100
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
100
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. 7133LA55PFG8
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
    VS

Alternate Parts for 7133LA55PFG8

This table gives cross-reference parts and alternative options found for 7133LA55PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7133LA55PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7133SA55PFGI Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs 7133SA55PFGI
IDT71V33S55PF Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs IDT71V33S55PF
IDT7133LA55PF Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133LA55PF
IDT7133SA55PFI Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133SA55PFI
IDT7133LA55PF8 Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133LA55PF8
IDT7133LA55PFG Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133LA55PFG
7133SA55PFGB Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs 7133SA55PFGB
IDT7133SA55PF8 Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133SA55PF8
IDT7133SA55PFGI Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133SA55PFGI
IDT7133SA55PFBG Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133SA55PFBG
Part Number Description Manufacturer Compare
7133LA55PFB Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs 7133LA55PFB
IDT7133LA55JGB Dual-Port SRAM, 2KX16, 55ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133LA55JGB
IDT7133SA55FGI Dual-Port SRAM, 2KX16, 55ns, CMOS, CQFP68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-081AA, GREEN, FP-68 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133SA55FGI
7133SA55GGI Dual-Port SRAM, 2KX16, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7133LA55PFG8 vs 7133SA55GGI
7133LA55GB PGA-68, Tray Integrated Device Technology Inc 7133LA55PFG8 vs 7133LA55GB
7133SA55G PGA-68, Tray Integrated Device Technology Inc 7133LA55PFG8 vs 7133SA55G
IDT7133SA55GGI Dual-Port SRAM, 2KX16, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133SA55GGI
7133LA55GGB Dual-Port SRAM, 2KX16, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7133LA55PFG8 vs 7133LA55GGB
7133SA55PFG Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7133LA55PFG8 vs 7133SA55PFG
IDT7133LA55FG Dual-Port SRAM, 2KX16, 55ns, CMOS, CQFP68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-081AA, GREEN, FP-68 Integrated Device Technology Inc 7133LA55PFG8 vs IDT7133LA55FG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7133LA55PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7133LA55PFG8 by Integrated Device Technology Inc

  • Please alert me when 7133LA55PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7133LA55PFG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7133LA55PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7133LA55PFG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7133LA55PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7133LA55PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: