There are no models available for this part yet.
Overview of 7133LA55PFG8 by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 7133LA55PFG8 by Integrated Device Technology Inc
Part Data Attributes for 7133LA55PFG8 by Integrated Device Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description
|
QFP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
55 ns
|
JESD-30 Code
|
S-PQFP-G100
|
Memory Density
|
32768 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2KX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Parallel/Serial
|
PARALLEL
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
Alternate Parts for 7133LA55PFG8
This table gives cross-reference parts and alternative options found for 7133LA55PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7133LA55PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7133LA55PF | TQFP-100, Tray | Integrated Device Technology Inc | 7133LA55PFG8 vs 7133LA55PF |
IDT7133SA55PFI | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7133LA55PFG8 vs IDT7133SA55PFI |
7133SA55PFGI | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7133LA55PFG8 vs 7133SA55PFGI |
7133SA55PFGB8 | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7133LA55PFG8 vs 7133SA55PFGB8 |
IDT71V33L55PF | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7133LA55PFG8 vs IDT71V33L55PF |
7133LA55PFI | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7133LA55PFG8 vs 7133LA55PFI |
7133LA55PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 7133LA55PFG8 vs 7133LA55PF8 |
7133SA55PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 7133LA55PFG8 vs 7133SA55PF8 |
IDT7133SA55PF8 | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7133LA55PFG8 vs IDT7133SA55PF8 |
IDT7133SA55PFG | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7133LA55PFG8 vs IDT7133SA55PFG |