Part Details for 7133L90G by Integrated Device Technology Inc
Overview of 7133L90G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7133L90G
7133L90G CAD Models
7133L90G Part Data Attributes
|
7133L90G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7133L90G
Integrated Device Technology Inc
Dual-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CERAMIC, PGA-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | CERAMIC, PGA-68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 7133L90G
This table gives cross-reference parts and alternative options found for 7133L90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7133L90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7133S90GB | Dual-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133L90G vs 7133S90GB |
5962-8861007ZA | Multi-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Teledyne e2v | 7133L90G vs 5962-8861007ZA |
7133S90G | Dual-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133L90G vs 7133S90G |
IDT7133L90G | Multi-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133L90G vs IDT7133L90G |
IDT7133LA90GGB | Dual-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133L90G vs IDT7133LA90GGB |
IDT7133SA90GM | Dual-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133L90G vs IDT7133SA90GM |
5962-01-332-9945 | Multi-Port SRAM, 2KX16, 90ns, CMOS, CPGA68 | Integrated Device Technology Inc | 7133L90G vs 5962-01-332-9945 |
IDT7133S90G | Multi-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133L90G vs IDT7133S90G |
IDT7133S90GB | Multi-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133L90G vs IDT7133S90GB |