Part Details for 7133-BR005 by Alpha Wire
Overview of 7133-BR005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7133LA20G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA25G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA25PFGI8 | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Price & Stock for 7133-BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 2.08mm Tinned Copper- Brown - 300V - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$115.6600 / $142.2900 | Buy Now |
DISTI #
7133-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, brown, 300V, 30.5m Min Qty: 1 | 3 |
|
$68.4600 | Buy Now |