Part Details for 7133 RD005 by Alpha Wire
Overview of 7133 RD005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7133LA20G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA25G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA25PFGI8 | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Price & Stock for 7133 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6413
|
Newark | Wire, Hook Up, Ul1430, 18 Awg, 0.902 Mm , 300 V, Red, 100 Ft, 30.5 M |Alpha Wire 7133 RD005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$125.6400 / $202.6700 | Buy Now |
DISTI #
3937-7133RD005-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$392.0900 | Buy Now |
DISTI #
7133RD005-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$121.9642 / $159.0300 | Buy Now |
DISTI #
602-7133-100-03
|
Mouser Electronics | Hook-up Wire 18AWG 7/26 IRRPVC 100ft SPOOL RED RoHS: Compliant | 9 |
|
$134.4000 / $189.5400 | Buy Now |
DISTI #
70136303
|
RS | Hook-Up Wire, 18 AWG, 7x26, 0.016 in., 0.082 in., -55 degC, 105 degC, Red | Alpha Wire 7133 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$174.7700 / $194.1900 | RFQ |
DISTI #
83605065
|
Verical | Hook-up Wire 18AWG 30.48m 2.08mm Tinned Copper Red 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 5 |
|
$173.4200 / $238.5370 | Buy Now |
DISTI #
7133-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$73.3500 / $107.5800 | RFQ |
Part Details for 7133 RD005
7133 RD005 CAD Models
7133 RD005 Part Data Attributes
|
7133 RD005
Alpha Wire
Buy Now
|
Compare Parts:
7133 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |