Part Details for 7132SA35JG by Renesas Electronics Corporation
Overview of 7132SA35JG by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7132SA35JG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7132SA35JG
|
Avnet Silica | SRAM Chip Async Dual 5V 16K-Bit 2K x 8 35ns 52-Pin PLCC (Alt: 7132SA35JG) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |