Part Details for 7132LA55C by Integrated Device Technology Inc
Overview of 7132LA55C by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7132LA55C | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
7132LA55CB | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Part Details for 7132LA55C
7132LA55C CAD Models
7132LA55C Part Data Attributes
|
7132LA55C
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7132LA55C
Integrated Device Technology Inc
SB-48, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SB | |
Package Description | DIP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SB48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 7132LA55C
This table gives cross-reference parts and alternative options found for 7132LA55C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7132LA55C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7132LA55CG | Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 | Integrated Device Technology Inc | 7132LA55C vs IDT7132LA55CG |
IDT7132LA55CB | Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | 7132LA55C vs IDT7132LA55CB |
IDT7132LA55C | Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | 7132LA55C vs IDT7132LA55C |
7132LA55PGB | Dual-Port SRAM, 2KX8, 55ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7132LA55C vs 7132LA55PGB |
7132LA55CG | Dual-Port SRAM, 2KX8, 55ns, CMOS, PDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, DIP-48 | Integrated Device Technology Inc | 7132LA55C vs 7132LA55CG |
IDT7132LA55CGB | Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 | Integrated Device Technology Inc | 7132LA55C vs IDT7132LA55CGB |
7132LA55PB | Dual-Port SRAM, 2KX8, 55ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7132LA55C vs 7132LA55PB |