Part Details for 71321SA55TF9 by Integrated Device Technology Inc
Overview of 71321SA55TF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 71321SA55TF9
71321SA55TF9 CAD Models
71321SA55TF9 Part Data Attributes
|
71321SA55TF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71321SA55TF9
Integrated Device Technology Inc
Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for 71321SA55TF9
This table gives cross-reference parts and alternative options found for 71321SA55TF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71321SA55TF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71321LA55TF | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 71321SA55TF9 vs IDT71321LA55TF |
IDT71321SA55TFG | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | 71321SA55TF9 vs IDT71321SA55TFG |
IDT71321SA55TFG8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 71321SA55TF9 vs IDT71321SA55TFG8 |
71321SA55TF | TQFP-64, Tray | Integrated Device Technology Inc | 71321SA55TF9 vs 71321SA55TF |
71321SA55TFG8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 71321SA55TF9 vs 71321SA55TFG8 |
71321LA55TFG8 | 2K x 8 Dual-Port RAM w/Int, TQFP0/Reel | Renesas Electronics Corporation | 71321SA55TF9 vs 71321LA55TFG8 |
71321LA55TF8 | TQFP-64, Reel | Integrated Device Technology Inc | 71321SA55TF9 vs 71321LA55TF8 |
IDT71321SA55TF9 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 71321SA55TF9 vs IDT71321SA55TF9 |
71321SA55TF8 | TQFP-64, Reel | Integrated Device Technology Inc | 71321SA55TF9 vs 71321SA55TF8 |
71321LA55TFG | TQFP-64, Tray | Integrated Device Technology Inc | 71321SA55TF9 vs 71321LA55TFG |