Part Details for 71321SA25TFGI8 by Integrated Device Technology Inc
Overview of 71321SA25TFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71321SA25TFGI8
71321SA25TFGI8 CAD Models
71321SA25TFGI8 Part Data Attributes
|
71321SA25TFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71321SA25TFGI8
Integrated Device Technology Inc
Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, QFP64,.47SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 71321SA25TFGI8
This table gives cross-reference parts and alternative options found for 71321SA25TFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71321SA25TFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V321L25TFI8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 71321SA25TFGI8 vs IDT71V321L25TFI8 |
71V321L25TFG8 | 2K x 8 3.3V Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 71321SA25TFGI8 vs 71V321L25TFG8 |
71V321L25TFG | 2K x 8 3.3V Dual-Port RAM, TQFP160/Tray | Renesas Electronics Corporation | 71321SA25TFGI8 vs 71V321L25TFG |
71321LA25TFG8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 71321SA25TFGI8 vs 71321LA25TFG8 |
IDT71V321S25TF8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | 71321SA25TFGI8 vs IDT71V321S25TF8 |
71321LA25TFGI8 | TQFP-64, Reel | Integrated Device Technology Inc | 71321SA25TFGI8 vs 71321LA25TFGI8 |
71V321S25TFG | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | 71321SA25TFGI8 vs 71V321S25TFG |
IDT71321SA25TF9 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 71321SA25TFGI8 vs IDT71321SA25TF9 |
IDT71321LA25TF | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 71321SA25TFGI8 vs IDT71321LA25TF |
71321SA25TF9 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | 71321SA25TFGI8 vs 71321SA25TF9 |