Part Details for 7131-SL005 by Alpha Wire
Results Overview of 7131-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7131-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 22AWG 1.58mm Tinned Copper - Slate - 300V - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$102.0000 / $123.7800 | Buy Now |
DISTI #
7131-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 2 |
|
$30.7800 | Buy Now |