Part Details for 7131-BK001 by Alpha Wire
Overview of 7131-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7131-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 22AWG 1.58mm Tinned Copper Black 300V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 1 On Order 42 Factory Stock |
|
$331.2200 / $401.5900 | Buy Now |
DISTI #
7131-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, black, 300V, 305m Min Qty: 1 | 1 |
|
$160.8000 / $229.7200 | Buy Now |
|
Master Electronics | Hook-up Wire 22AWG 1.58mm Tinned Copper Black 300V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 1 On Order 42 Factory Stock |
|
$331.2200 / $401.5900 | Buy Now |