Part Details for 7131 YL005 by Alpha Wire
Overview of 7131 YL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7131 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6375
|
Newark | Wire, Hook Up, Ul1430, 22 Awg, 0.357 Mm , 300 V, Yellow, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 7131 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$96.3900 / $155.5000 | Buy Now |
DISTI #
7131YL005-ND
|
DigiKey | HOOK-UP STRND 22AWG YLW 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$99.6451 / $156.3700 | Buy Now |
DISTI #
602-7131-100-05
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 IRRPVC 100FT SPOOL YELLOW RoHS: Compliant | 0 |
|
$134.5700 / $162.4500 | Order Now |
DISTI #
70136285
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.016 in., 0.062 in., -55 degC, 105 degC, Yellow | Alpha Wire 7131 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$140.7300 / $156.3700 | RFQ |
DISTI #
7131-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, yellow, 300V, 30.5m Min Qty: 1 | 0 |
|
$15.3600 | RFQ |
Part Details for 7131 YL005
7131 YL005 CAD Models
7131 YL005 Part Data Attributes:
|
7131 YL005
Alpha Wire
Buy Now
|
Compare Parts:
7131 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |