Part Details for 7130SA55PF by Integrated Device Technology Inc
Results Overview of 7130SA55PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7130SA55PF Information
7130SA55PF by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 7130SA55PF
7130SA55PF CAD Models
7130SA55PF Part Data Attributes
|
7130SA55PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7130SA55PF
Integrated Device Technology Inc
TQFP-64, Tray
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PN64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 7130SA55PF
This table gives cross-reference parts and alternative options found for 7130SA55PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130SA55PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7130SA55PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | 7130SA55PF vs IDT7130SA55PF |
IDT7130LA55PFI8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 | 7130SA55PF vs IDT7130LA55PFI8 |
IDT7130LA55PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | 7130SA55PF vs IDT7130LA55PF |
7130LA55PFI8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 | 7130SA55PF vs 7130LA55PFI8 |
IDT7130SA55PF8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | 7130SA55PF vs IDT7130SA55PF8 |
IDT7130LA55PFI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | 7130SA55PF vs IDT7130LA55PFI |
IDT7130SA55PFGB8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 | 7130SA55PF vs IDT7130SA55PFGB8 |
7130LA55PFI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | 7130SA55PF vs 7130LA55PFI |
IDT7130LA55PF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 | 7130SA55PF vs IDT7130LA55PF9 |
7130LA55PFGB8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64 | 7130SA55PF vs 7130LA55PFGB8 |
7130SA55PF Frequently Asked Questions (FAQ)
-
A good PCB layout for the 7130SA55PF should consider signal integrity, power integrity, and thermal management. It's recommended to follow the layout guidelines provided in the IDT application note AN-873, which includes suggestions for component placement, routing, and decoupling.
-
To ensure proper power and decoupling, follow these guidelines: use a low-ESR capacitor (e.g., 0.1uF) between VCC and GND, place decoupling capacitors close to the device, and use a 1uF or larger capacitor on the output of the voltage regulator. Additionally, ensure the power supply can provide the required current and has a low ripple voltage.
-
The 7130SA55PF has an operating temperature range of -40°C to +85°C. However, it's essential to consider the thermal management of the device, as excessive temperatures can affect its performance and reliability. Ensure proper heat sinking and airflow to maintain a safe operating temperature.
-
To troubleshoot issues with the 7130SA55PF, start by reviewing the datasheet and application notes to ensure proper configuration and usage. Check the power supply, clock signals, and input/output connections. Use oscilloscopes or logic analyzers to monitor signals and identify potential issues. If problems persist, contact IDT support or consult with experienced engineers.
-
Yes, the 7130SA55PF is a high-frequency device, and EMI/EMC considerations are crucial. Ensure proper shielding, grounding, and routing of signals to minimize radiation and susceptibility. Follow IDT's EMI/EMC guidelines and consult with experienced engineers to ensure compliance with relevant standards and regulations.