Datasheets
7130SA55TF8 by: Integrated Device Technology Inc

TQFP-64, Reel

Part Details for 7130SA55TF8 by Integrated Device Technology Inc

Overview of 7130SA55TF8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

Part Details for 7130SA55TF8

7130SA55TF8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7130SA55TF8 Part Data Attributes

7130SA55TF8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
7130SA55TF8 Integrated Device Technology Inc TQFP-64, Reel
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP
Package Description STQFP-64
Pin Count 64
Manufacturer Package Code PP64
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 55 ns
I/O Type COMMON
JESD-30 Code S-PQFP-G64
JESD-609 Code e0
Length 10 mm
Memory Density 8192 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 64
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm

Alternate Parts for 7130SA55TF8

This table gives cross-reference parts and alternative options found for 7130SA55TF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130SA55TF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71V30L55TF8 TQFP-64, Reel Integrated Device Technology Inc 7130SA55TF8 vs 71V30L55TF8
7130LA55TFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs 7130LA55TFG
IDT7130SA55TFB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs IDT7130SA55TFB
IDT7130LA55TFB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs IDT7130LA55TFB
7130SA55TFB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs 7130SA55TFB
IDT71V30S55TF Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs IDT71V30S55TF
7130LA55TFGI Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs 7130LA55TFGI
7130SA55TFGI Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs 7130SA55TFGI
IDT71V30S55TF8 Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs IDT71V30S55TF8
7130LA55TFB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs 7130LA55TFB
Part Number Description Manufacturer Compare
IDT7130LA55JGB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7130SA55TF8 vs IDT7130LA55JGB
7130SA55TFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs 7130SA55TFG
7130LA55PFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs 7130LA55PFG
IDT71V30S55TF Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs IDT71V30S55TF
7130SA55JI8 PLCC-52, Reel Integrated Device Technology Inc 7130SA55TF8 vs 7130SA55JI8
7130LA55TFGB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs 7130LA55TFGB
IDT7130LA55PFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs IDT7130LA55PFG
IDT7130LA55TFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs IDT7130LA55TFG
7130LA55J PLCC-52, Tube Integrated Device Technology Inc 7130SA55TF8 vs 7130LA55J
IDT7130LA55PFGB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 7130SA55TF8 vs IDT7130LA55PFGB

7130SA55TF8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7130SA55TF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7130SA55TF8 by Integrated Device Technology Inc

  • Please alert me when 7130SA55TF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7130SA55TF8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7130SA55TF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7130SA55TF8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7130SA55TF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7130SA55TF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: