7130SA25L48B
Description: 1K x 8 Dual-Port RAM, LCC34/Tube

Overview of 7130SA25L48B by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

CAD Models for 7130SA25L48B by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7130SA25L48B by Renesas Electronics Corporation

7130SA25L48B
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LCC
Pin Count
48
Manufacturer Package Code
LC48
Reach Compliance Code
unknown
ECCN Code
3A001A2C
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-CQCC-N48
JESD-609 Code
e0
Length
14.3002 mm
Memory Density
8192 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC48,.56SQ,40
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
3.048 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.28 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.016 mm
Terminal Position
QUAD
Width
14.3002 mm
Want to compare parts?
  1. 7130SA25L48B
    Renesas Electronics Corporation
    1K x 8 Dual-Port RAM, LCC34/Tube
    VS

Alternate Parts for 7130SA25L48B

This table gives cross-reference parts and alternative options found for 7130SA25L48B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130SA25L48B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7130LA25L48BG Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130LA25L48BG
IDT7130SA25L48G Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130SA25L48G
IDT7130SA25L48B Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130SA25L48B
7130LA25L48B 1K x 8 Dual-Port RAM, LCC34/Tube Renesas Electronics Corporation 7130SA25L48B vs 7130LA25L48B
IDT7130LA25L48G Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130LA25L48G
IDT7130LA25L48 Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130LA25L48
IDT7130LA25L48GB Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130LA25L48GB
IDT7130LA25L48I Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130LA25L48I
IDT7130SA25L48I Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130SA25L48I
IDT7130SA25L48GI Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130SA25L48GI
Part Number Description Manufacturer Compare
7130LA25JG Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7130SA25L48B vs 7130LA25JG
7130LA25LGB8 Dual-Port SRAM Integrated Device Technology Inc 7130SA25L48B vs 7130LA25LGB8
IDT71V30S25TF8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA25L48B vs IDT71V30S25TF8
IDT7130SA25JGB Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7130SA25L48B vs IDT7130SA25JGB
IDT7130SA25PGB Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130SA25PGB
IDT7130LA25CG Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130SA25L48B vs IDT7130LA25CG
7130LA25LGB Dual-Port SRAM Integrated Device Technology Inc 7130SA25L48B vs 7130LA25LGB
7130LA25L48B 1K x 8 Dual-Port RAM, LCC34/Tube Renesas Electronics Corporation 7130SA25L48B vs 7130LA25L48B
IDT7130SA25L52B Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc 7130SA25L48B vs IDT7130SA25L52B
IDT71V30L25TF9 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA25L48B vs IDT71V30L25TF9

Related Parts for 7130SA25L48B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7130SA25L48B by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7130SA25L48B by Renesas Electronics Corporation

  • Please alert me when 7130SA25L48B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7130SA25L48B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7130SA25L48B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7130SA25L48B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7130SA25L48B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7130SA25L48B by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: