7130SA25CGI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48

Overview of 7130SA25CGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

CAD Models for 7130SA25CGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7130SA25CGI by Integrated Device Technology Inc

7130SA25CGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DIP, DIP48,.6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T48
JESD-609 Code
e3
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.22 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 7130SA25CGI
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48
    VS

Alternate Parts for 7130SA25CGI

This table gives cross-reference parts and alternative options found for 7130SA25CGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130SA25CGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7130SA25CGI8 Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 Integrated Device Technology Inc 7130SA25CGI vs 7130SA25CGI8
IDT7130LA25CGI Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130SA25CGI vs IDT7130LA25CGI
IDT7130LA25CG Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130SA25CGI vs IDT7130LA25CG
IDT7130LA25CI Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130SA25CGI vs IDT7130LA25CI
IDT7130LA25CGB Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130SA25CGI vs IDT7130LA25CGB
7130SA25CI Multi-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 Integrated Device Technology Inc 7130SA25CGI vs 7130SA25CI
7130SA25CGB Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 Integrated Device Technology Inc 7130SA25CGI vs 7130SA25CGB
IDT7130SA25CB Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130SA25CGI vs IDT7130SA25CB
7130LA25CGI8 Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48 Integrated Device Technology Inc 7130SA25CGI vs 7130LA25CGI8
IDT7130LA25CB Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130SA25CGI vs IDT7130LA25CB
Part Number Description Manufacturer Compare
IDT7130SA25FGB Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 Integrated Device Technology Inc 7130SA25CGI vs IDT7130SA25FGB
7130SA25J8 PLCC-52, Reel Integrated Device Technology Inc 7130SA25CGI vs 7130SA25J8
IDT71V30L25TFG8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, STQFP-64 Integrated Device Technology Inc 7130SA25CGI vs IDT71V30L25TFG8
IDT7130LA25CB Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7130SA25CGI vs IDT7130LA25CB
7130SA25LGB8 Dual-Port SRAM Integrated Device Technology Inc 7130SA25CGI vs 7130SA25LGB8
7130SA25TFG Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130SA25CGI vs 7130SA25TFG
IDT7130SA25TF9 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA25CGI vs IDT7130SA25TF9
IDT7130SA25TFG8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130SA25CGI vs IDT7130SA25TFG8
71V30S25TFGI Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130SA25CGI vs 71V30S25TFGI
7130LA25TFG Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130SA25CGI vs 7130LA25TFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7130SA25CGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7130SA25CGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7130SA25CGI would you like to use for your alert(s)?
  • Please alert me when 7130SA25CGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7130SA25CGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7130SA25CGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7130SA25CGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7130SA25CGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7130SA25CGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: